Micromotors DC Geared Motor, 24V dc, 15 Ncm, 110rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 877-7130
- Mfr. Part No.:
- 1308-24-30
- Brand:
- Micromotors
Subtotal (1 unit)*
$54.98
(exc. GST)
$60.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.98 |
*price indicative
- RS Stock No.:
- 877-7130
- Mfr. Part No.:
- 1308-24-30
- Brand:
- Micromotors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micromotors | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 24V dc | |
| Output Speed | 110rpm | |
| Shaft Diameter | 6mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 15Ncm | |
| Gearhead Type | Spur | |
| Gear Ratio | 29.75:1 | |
| Material | Steel | |
| Current Rating | 130mA, 50mA | |
| Shaft Length | 15mm | |
| Length | 64mm | |
| Depth | 39.6mm | |
| Width | 39.6mm | |
| Standards/Approvals | RoHS | |
| Series | 1308 | |
| Select all | ||
|---|---|---|
Brand Micromotors | ||
Product Type DC Geared Motor | ||
Supply Voltage 24V dc | ||
Output Speed 110rpm | ||
Shaft Diameter 6mm | ||
Mount Type Screw | ||
Maximum Output Torque 15Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 29.75:1 | ||
Material Steel | ||
Current Rating 130mA, 50mA | ||
Shaft Length 15mm | ||
Length 64mm | ||
Depth 39.6mm | ||
Width 39.6mm | ||
Standards/Approvals RoHS | ||
Series 1308 | ||
- COO (Country of Origin):
- IT
Geared Motors - 1308 Series
Planetary Geared DC Motor 1308 Series
Planetary geared motor
24 Vdc nominal voltage
VDR interference suppression on the collector
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C
Micromotors Geared Motors
- RS Stock No. 8777133
- Mfr. Part No. 1308-24-100
Each
$48.08
- RS Stock No. 8777137
- Mfr. Part No. 1308-24-250
Each
$54.36
- RS Stock No. 9211458
- Mfr. Part No. HG37-150-AB-00
Each
$41.65
- RS Stock No. 8777146
- Mfr. Part No. 1308-24-510
Each
$56.95
Related links
- Micromotors Brushless Planetary DC Geared Motor 1 Nm, 6 mm Shaft Diameter
- Micromotors Geared DC Geared Motor 40 Ncm 6 mm Shaft Diameter
- Micromotors Geared DC Geared Motor 1 Nm 6 mm Shaft Diameter
- Micromotors Planetary DC Geared Motor 50 Ncm 4 mm Shaft Diameter
- Micromotors Geared DC Geared Motor 12V dc 84rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 8rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 9rpm, 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 14 Ncm 4 mm Shaft Diameter












