- RS Stock No.:
- 752-1967
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
Was $101.92
You pay
$86.63
(exc. GST)
$95.29
(inc. GST)
Units | Per unit |
1 + | $86.63 |
- RS Stock No.:
- 752-1967
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
32mm Epicyclic Geared Motors - 940D Series
Designed for use within industrial applications where robust construction is key
Premium materials boasting high quality construction for use within heavy duty environments
32mm Epicyclic geared motors
Sleeve output bearings
Metal housing material
32mm Epicyclic geared motors
Sleeve output bearings
Metal housing material
MFA Como Geared Motors
A selection guide for MFA Como Geared Motors available:
Multi-ratio spur geared motors:
Suitable for low torque R&D and education applications
Useful in seeking suitable speeds for applications by selecting the appropriate ratio and/or voltage
Useful in seeking suitable speeds for applications by selecting the appropriate ratio and/or voltage
Metal single ratio spur geared motors mounted on steel brackets:
Suitable for industrial/modelling applications
Economical and easily accessible
Economical and easily accessible
Metal single ratio epicyclic geared motors:
Suitable for industrial/modelling applications
Higher efficiency than spur (can be above 90%)
Smaller size and weight for the same or similar rating
Can be equally efficient in either direction
Co-axial configuration of input and output shafts allows inline installation with motor and machine
Higher efficiency than spur (can be above 90%)
Smaller size and weight for the same or similar rating
Can be equally efficient in either direction
Co-axial configuration of input and output shafts allows inline installation with motor and machine
Specifications
Attribute | Value |
---|---|
Supply Voltage | 6 → 15 V |
DC Motor Type | Geared |
Power Rating | 7.98 W |
Output Speed | 41 rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 78.4 gcm |
Dimensions | 32 (Dia.) x 80.5 mm |
Current Rating | 990 mA |
Length | 80.5mm |
Width | 32 (Dia.)mm |
Core Construction | Metal |