Mini Motor Brushed Geared DC Geared Motor, 34 W, 24 V dc, 15 Nm, 8 rpm, 12mm Shaft Diameter
- RS Stock No.:
- 478-4982
- Mfr. Part No.:
- BCE2000 24 MP 400 B3
- Brand:
- Mini Motor
Subtotal (1 unit)**
$1,360.92
(exc. GST)
$1,497.01
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $1,360.92 |
**price indicative
- RS Stock No.:
- 478-4982
- Mfr. Part No.:
- BCE2000 24 MP 400 B3
- Brand:
- Mini Motor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mini Motor | |
Supply Voltage | 24 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 34 W | |
Output Speed | 8.1 rpm | |
Shaft Diameter | 12mm | |
Maximum Output Torque | 15 Nm | |
Gearhead Type | Planetary, Worm | |
Dimensions | 139.5 x 77.5 x 55.5 mm | |
Current Rating | 2.1 A | |
Length | 139.5mm | |
Width | 77.5mm | |
Depth | 55.5mm | |
Core Construction | Iron Core | |
Select all | ||
---|---|---|
Brand Mini Motor | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 34 W | ||
Output Speed 8.1 rpm | ||
Shaft Diameter 12mm | ||
Maximum Output Torque 15 Nm | ||
Gearhead Type Planetary, Worm | ||
Dimensions 139.5 x 77.5 x 55.5 mm | ||
Current Rating 2.1 A | ||
Length 139.5mm | ||
Width 77.5mm | ||
Depth 55.5mm | ||
Core Construction Iron Core | ||
Related links
- Mini Motor Brushed Geared DC Geared Motor 24 V dc 22 rpm, 12mm...
- Mini Motor Brushed Geared DC Geared Motor 24 V dc 35 rpm, 9mm...
- Mini Motor Brushed Geared DC Geared Motor 24 V dc 112 rpm, 9mm...
- Mini Motor Brushed Geared DC Geared Motor 24 V dc 62 rpm, 9mm...
- Mini Motor Brushed Geared DC Geared Motor 24 V dc 280 rpm, 9mm...
- Mini Motor Brushed Geared DC Geared Motor 24 V dc 186 rpm, 9mm...
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- RS PRO Brushed Geared DC Geared Motor 12 V dc 8 rpm, 6mm Shaft Diameter