RS PRO Brushed Geared DC Geared Motor, 0.394 W, 12 V dc, 8 Ncm, 100 rpm, 3mm Shaft Diameter
- RS Stock No.:
- 417-9706
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) Each
$61.52
(exc. GST)
$67.67
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $61.52 |
5 + | $50.65 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 417-9706
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro 15 mm Planetary Geared DC Motors- 941D Series
From RS Pro, this planetary geared DC motor is made from premium materials, and boasts a high quality construction. As such, it is suitable for use in heavy duty environments.
This DC geared motor uses a brush to deliver current to the motor windings. As such they ensure a a low cost and simplified design, while still offering versatility and reliability. They are ideal for low speed applications that require high starting torque.
The gear motor features a planetary gearhead, with bronze output bearings that guarantees a high torque transfer from the motor through the gearbox.
This 15 mm geared motor is designed for most low voltage applications, and provides a 100 rpm no-load output speed.
Features and Benefits
12 V dc Supply Voltage
Robust units which boast a high quality motor
Sintered bronze bearings
High Efficiency
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, this DC electric motor can be used in both model and industrial applications. Typical applications include;
Prototyping
Water pumps
Camera Systems
Robotics
Fans
What are the Advantages of a Planetary Gearhead?
A planetary, or elliptical, gear system can bring many advantages to a DC motor. As well as allowing the motor to multiply torque, if can also offer speed reduction to improve system performance and efficiency. Gear heads can also reduce the effects of overshoot by ensuring the motor inertia better matches the load inertia.
What's the Difference Between Brushed and Brushless DC Motors?
Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.
Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS Pro is there to support you.
This DC geared motor uses a brush to deliver current to the motor windings. As such they ensure a a low cost and simplified design, while still offering versatility and reliability. They are ideal for low speed applications that require high starting torque.
The gear motor features a planetary gearhead, with bronze output bearings that guarantees a high torque transfer from the motor through the gearbox.
This 15 mm geared motor is designed for most low voltage applications, and provides a 100 rpm no-load output speed.
Features and Benefits
12 V dc Supply Voltage
Robust units which boast a high quality motor
Sintered bronze bearings
High Efficiency
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, this DC electric motor can be used in both model and industrial applications. Typical applications include;
Prototyping
Water pumps
Camera Systems
Robotics
Fans
What are the Advantages of a Planetary Gearhead?
A planetary, or elliptical, gear system can bring many advantages to a DC motor. As well as allowing the motor to multiply torque, if can also offer speed reduction to improve system performance and efficiency. Gear heads can also reduce the effects of overshoot by ensuring the motor inertia better matches the load inertia.
What's the Difference Between Brushed and Brushless DC Motors?
Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.
Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS Pro is there to support you.
MFA Como Geared Motors
A selection guide for MFA Como Geared Motors available:
Multi-ratio spur geared motors:
Suitable for low torque R&D and education applications
Useful in seeking suitable speeds for applications by selecting the appropriate ratio and/or voltage
Useful in seeking suitable speeds for applications by selecting the appropriate ratio and/or voltage
Metal single ratio spur geared motors mounted on steel brackets:
Suitable for industrial/modelling applications
Economical and easily accessible
Economical and easily accessible
Metal single ratio epicyclic geared motors:
Suitable for industrial/modelling applications
Higher efficiency than spur (can be above 90%)
Smaller size and weight for the same or similar rating
Can be equally efficient in either direction
Co-axial configuration of input and output shafts allows inline installation with motor and machine
Higher efficiency than spur (can be above 90%)
Smaller size and weight for the same or similar rating
Can be equally efficient in either direction
Co-axial configuration of input and output shafts allows inline installation with motor and machine
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 0.394 W |
Output Speed | 100 rpm |
Shaft Diameter | 3mm |
Maximum Output Torque | 794 gcm |
Gearhead Type | Planetary |
Current Rating | 85 mA |
Length | 49mm |
Width | 16 (Dia.)mm |
Core Construction | Iron Core |
Series | 941D |
Related links
- RS PRO Brushed Geared DC Geared Motor, 0.394 W, 12 V dc, 16 Ncm,...
- RS PRO Brushed Geared DC Geared Motor, 0.394 W, 12 V dc, 20 Ncm,...
- RS PRO Brushed Geared DC Geared Motor, 0.394 W, 12 V dc, 7 mNm,...
- RS PRO Brushed Geared DC Geared Motor, 12.8 W, 12 V dc, 8 Ncm,...
- RS PRO Brushed Geared DC Geared Motor, 0.39 W, 12 V dc, 20 Ncm, 14...
- RS PRO Brushed Geared DC Geared Motor, 0.39 W, 12 V dc, 24 Ncm, 6...
- RS PRO Brushed Geared DC Geared Motor, 0.58 W, 3 V dc, 3 Ncm, 137...
- RS PRO Brushed Geared DC Geared Motor, 0.58 W, 3 V dc, 9 Ncm, 45...