RS PRO Brushed DC Motor, 20 W, 24 V dc, 8.1 Ncm, 5300 rpm
- RS Stock No.:
- 235-7831
- Brand:
- RS PRO
Save 17% when you buy 5 units
Subtotal (1 unit)*
$400.81
(exc. GST)
$440.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 25 September 2025
- Plus 33 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | $400.81 |
5 + | $329.87 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$179.00
(exc. GST)
$196.90
(inc. GST)
- RS Stock No.:
- 235-7831
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 24 V dc | |
DC Motor Type | Brushed | |
Power Rating | 20 W | |
Output Speed | 5300 rpm | |
Maximum Output Torque | 8.1 Ncm | |
Dimensions | 40 (Dia.) x 450 mm | |
Length | 450mm | |
Width | 40mm | |
Core Construction | Iron Core | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed | ||
Power Rating 20 W | ||
Output Speed 5300 rpm | ||
Maximum Output Torque 8.1 Ncm | ||
Dimensions 40 (Dia.) x 450 mm | ||
Length 450mm | ||
Width 40mm | ||
Core Construction Iron Core | ||
Related links
- Portescap Brushed DC Motor 24 V dc 6340 rpm, 2mm Shaft Diameter
- Portescap Brushed DC Motor 12 V dc 5300 rpm, 3mm Shaft Diameter
- Maxon Brushed DC Motor 24 V 6552 rpm
- Maxon Brushed DC Motor 24 V 5930 rpm
- RS PRO Brushed DC Motor 24 V dc 4100 rpm, 8mm Shaft Diameter
- Maxon Brushed DC Motor 24 V dc 5860 rpm, 4mm Shaft Diameter
- RS PRO Brushed DC Motor 37.5 V dc 3000 rpm, 10mm Shaft Diameter
- RS PRO Brushed DC Motor 23.5 V dc 3000 rpm, 10mm Shaft Diameter