Overview Brushless Servo Motor, 0.05 W, 48V dc, 2 Nm, 75rpm, 33 mm Shaft Diameter
- RS Stock No.:
- 192-8772
- Mfr. Part No.:
- OVU00247
- Brand:
- Overview
Subtotal (1 unit)*
$1,338.34
(exc. GST)
$1,472.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,338.34 |
*price indicative
- RS Stock No.:
- 192-8772
- Mfr. Part No.:
- OVU00247
- Brand:
- Overview
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Overview | |
| Supply Voltage | 48V dc | |
| Product Type | Servo Motor | |
| Sub Type | Brushless | |
| Power Rating | 0.05W | |
| Output Speed | 75rpm | |
| Shaft Diameter | 33mm | |
| Maximum Output Torque | 2Nm | |
| Current Rating | 1.12mA | |
| Length | 125.2mm | |
| Depth | 98.5mm | |
| Standards/Approvals | RoHS | |
| Width | 125.2mm | |
| Step Angle | 0.0055° | |
| Series | iBLDC | |
| Select all | ||
|---|---|---|
Brand Overview | ||
Supply Voltage 48V dc | ||
Product Type Servo Motor | ||
Sub Type Brushless | ||
Power Rating 0.05W | ||
Output Speed 75rpm | ||
Shaft Diameter 33mm | ||
Maximum Output Torque 2Nm | ||
Current Rating 1.12mA | ||
Length 125.2mm | ||
Depth 98.5mm | ||
Standards/Approvals RoHS | ||
Width 125.2mm | ||
Step Angle 0.0055° | ||
Series iBLDC | ||
- COO (Country of Origin):
- GB
ATLAS Servo Motor with Direct Drive
The Atlas™ intelligent servo motor combines highly efficient BLDC motors, advanced control electronics, high-performance servos and precision rotary position encoders to deliver drive solutions with class-leading positional accuracy, ultra-smooth and completely silent motion. It features a comprehensive control protocol that simply requires DC power and an I²C communications link for control data.
Designed to be integrated into applications requiring exceptional positional accuracy, by utilising Atlas, you can develop advanced mechatronic solutions faster and with reduced development and production costs.
Features
Applications
Atlas is a physically larger variant of Overviews Titan servo motor design, providing approximately 50 times more torque. It offers the same silent, smooth, fast and accurate operation. Atlas can move much larger payloads such as dual head camera platforms, rugged camera enclosures with integrated illuminators and many other applications requiring a smooth, fast and highly accurate positioning platform.
Note
Rotation type: Continuous
Related links
- Overview Brushless Servo Motor 0.09 Nm, 120rpm
- Overview Brushless Servo Motor 0.04 Nm, 120rpm
- RS PRO Integrated Geared Servo Actuator DC Geared Motor 48V dc 187rpm, 6 mm Shaft Diameter
- Maxon Brushless DC Motor 48V dc 14800rpm, 10 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 24V 44rpm, 10 mm Shaft Diameter
- Mellor Electric Brushless Geared DC Geared Motor 24V dc 80rpm, 7.94 mm Shaft Diameter
- Schneider Electric 24V 400rpm 60 mm Shaft Diameter
- Schneider Electric DC Motor 48V 6000rpm, 8 mm Shaft Diameter
