Maxon Brushed Geared DC Geared Motor, 9.81 W, 24 V dc, 1.6 Nm, 5350 rpm, 2mm Shaft Diameter
- RS Stock No.:
- 181-7574
- Mfr. Part No.:
- B7744E74122F
- Brand:
- Maxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$149.05
(exc. GST)
$163.96
(inc. GST)
- RS Stock No.:
- 181-7574
- Mfr. Part No.:
- B7744E74122F
- Brand:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Supply Voltage | 24 V dc | |
| DC Motor Type | Brushed Geared | |
| Power Rating | 9.81 W | |
| Output Speed | 5350 rpm | |
| Shaft Diameter | 2mm | |
| Maximum Output Torque | 1.6 Nm | |
| Gearhead Type | Planetary | |
| Gear Ratio | 103:1 | |
| Dimensions | 22 (Dia.) x 67.3 mm | |
| Current Rating | 390 mA | |
| Length | 67.3mm | |
| Width | 22mm | |
| Series | DCX | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 9.81 W | ||
Output Speed 5350 rpm | ||
Shaft Diameter 2mm | ||
Maximum Output Torque 1.6 Nm | ||
Gearhead Type Planetary | ||
Gear Ratio 103:1 | ||
Dimensions 22 (Dia.) x 67.3 mm | ||
Current Rating 390 mA | ||
Length 67.3mm | ||
Width 22mm | ||
Series DCX | ||
- COO (Country of Origin):
- CH
Commutation: Graphite brushes
Nominal Voltage: 24V
Motor bearings: Sintered sleeve bearings
Gearhead type: Ceramic version
Reduction: 103:1
Number of stages: 3
Nominal Voltage: 24V
Motor bearings: Sintered sleeve bearings
Gearhead type: Ceramic version
Reduction: 103:1
Number of stages: 3
Related links
- Maxon Brushed Geared DC Geared Motor 24 V dc 5350 rpm, 2mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12 V dc 5260 rpm, 2mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12V dc 5260rpm, 2 mm Shaft Diameter
- Maxon Brushed Geared DC Motor 24 V dc 4mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24 V dc 4210 rpm, 1.5mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24 V dc 9690 rpm 3mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12 V dc 3.8 Nm 6mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24 V dc 8 rpm

