Crouzet Brushed Geared DC Geared Motor, 3 W, 12V dc, 50 Ncm, 440rpm, 5 mm Shaft Diameter
- RS Stock No.:
- 178-4585
- Mfr. Part No.:
- 82862001
- Brand:
- Crouzet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4585
- Mfr. Part No.:
- 82862001
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 3W | |
| Output Speed | 440rpm | |
| Shaft Diameter | 5mm | |
| Maximum Output Torque | 50Ncm | |
| Gearhead Type | Spur | |
| Material | Steel | |
| Shaft Length | 9.5mm | |
| Length | 68.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 35.4mm | |
| Width | 35.4mm | |
| Series | 82 862 | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Power Rating 3W | ||
Output Speed 440rpm | ||
Shaft Diameter 5mm | ||
Maximum Output Torque 50Ncm | ||
Gearhead Type Spur | ||
Material Steel | ||
Shaft Length 9.5mm | ||
Length 68.1mm | ||
Standards/Approvals RoHS | ||
Depth 35.4mm | ||
Width 35.4mm | ||
Series 82 862 | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- FR
Geared DC Motor Series 82 862
A range of Crouzet DC motors from the 82 862 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
Related links
- Crouzet Brushed Geared DC Geared Motor 24V dc 430rpm, 4 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V dc 108rpm, 6 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V dc 27rpm, 6 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V dc 344rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V 350rpm, 8 mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 12V dc 40rpm, 6 mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 24V dc 55rpm, 6 mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 24V dc 65rpm, 6 mm Shaft Diameter
