TRACOPOWER TDL 3 DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 10 V dc Input, 3W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 906-8591
- Mfr. Part No.:
- TDL 3-0512
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-8591
- Mfr. Part No.:
- TDL 3-0512
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 4.5 → 10 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 250mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Width | 13.97mm | |
| Depth | 7.87mm | |
| Length | 13.97mm | |
| Series | TDL 3 | |
| Standards Met | cULus Recognised | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +80°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 4.5 → 10 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 250mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Width 13.97mm | ||
Depth 7.87mm | ||
Length 13.97mm | ||
Series TDL 3 | ||
Standards Met cULus Recognised | ||
Minimum Temperature -40°C | ||
Maximum Temperature +80°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDL 3 Series
Range of fully isolated DC-DC converters from Tracopower provides a compact DIP packaged solution. The TDL 3 series offers a 2:1 input voltage range, with various 3 W options. Can be used in various applications, such as space-restricted applications and can be remotely switched on, or off.
Related links
- TRACOPOWER TDL 3 DC/DC Converter 10V dc Input PCB
- TRACOPOWER TDL 3 DC-DC Converter 4.5 → 10 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TMR 3HI DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TRN 3SM DC-DC Converter 4.5 → 13.2 V dc Input Surface Mount, +85°C Max
- TRACOPOWER TEN 3N DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- Artesyn Embedded Technologies AYA DC-DC Converter 4.5 → 10 V dc Input Through Hole,
- TRACOPOWER TDL 3 DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max Temp
- XP Power JCB DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C
