Chinfa DRD30 DC/DC Converter, 5V/ 4.5 A, 36V Input, 24V Input 22.5 W, 71 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

$125.35

(exc. GST)

$137.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$125.35

*price indicative

RS Stock No.:
896-2215
Mfr. Part No.:
DRD30-05
Brand:
Chinfa
Find similar products by selecting one or more attributes.
Select all

Brand

Chinfa

Output Voltage 1

5V

Product Type

DC/DC Converter

Minimum Input Voltage

24V

Maximum Input Voltage

36V

Output Current 1

4.5A

Number of Outputs

5

Ripple and Noise

100mV

Isolation Voltage

1.5kV

Maximum Output Power

22.5W

Depth

56.5mm

Length

91mm

Width

35mm

Weight

120g

Standards/Approvals

TUV, cUL, CE, cTUVus, UL

Series

DRD30

Minimum Operating Temperature

-40°C

Efficiency

81%

Maximum Operating Temperature

71°C

Chinfa (DRD15 Series) Isolated DC-DC Converters


The DRD15 series from Chinfa are DC-DC DIN Rail mountable converters with short circuit protection. They have a 4:1 wide input voltage range and an internal input filter. The DRD series of dc-dc converters have been designed for powering commercial and industrial grade electronic circuits.

(Series) Features and Benefits:


• 4:1 wide input range

• Short circuit protection

• Internal input filter

• Remote on/off

• Low profile

• DC on & DC low LED indicators

(Series) Input specifications:


• Input voltage range between a minimum of 9 and a maximum of 36V dc, typically resting at 24.

• Start-up voltage of 8.5V dc

(Series) Output specifications:


• Up to 83% efficiency depending on conditions.

• 50ms start-up time

(Series) Conformity & Protections:


• Internal surge voltage protection IEC 61000-4-5

• Rated IP20

• Shock resistance meets IEC 60068-2-27 (15G, 11ms, 3 Axis, 6 Faces, 3 times for each Face)

• Vibration resistance meets IEC 60068-2-6 (Mounting on rail : 10-500 Hz, 2G, along X, Y,Z each Axis, 60 min for each Axis)

Typical applications:


• Building control systems

• Factory automation

• Industrial controls

Chinfa - DIN Rail Mounting


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy