TRACO POWER TMR 9 DC/DC Converter, 5V dc/ 1.6 A, 75V dc Input, 36V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.08

(exc. GST)

$56.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$51.08
3 - 4$49.84
5 +$49.11

*price indicative

Packaging Options:
RS Stock No.:
873-2089
Mfr. Part No.:
TMR 9-4811
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

1.6A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

2940000h

Output Voltage Adjustment Range

±1 %

Number of Pins

10

Isolation Voltage

1.5kV dc

Package Type

SIP-8

Maximum Output Power

9W

Series

TMR 9

Depth

11.2mm

Length

21.8mm

Standards/Approvals

No

Width

9.6mm

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TMR 9 Series DC-DC Converter, 9W Power Rating, 1.6A Output Current - TMR 9-4811


This isolated DC-DC converter is designed for applications requiring a reliable 5V DC power supply. With a Compact SIP 8 package, it efficiently converts an input voltage range of 36 to 75V DC to an output of 5V DC, supporting up to 1.6A. This module is Ideal for use in harsh environments, with an operating temperature range from -40°C to +85°C, ensuring consistent performance.

Features & Benefits


• Wide input voltage range enhances application flexibility

• High efficiency of up to 89% reduces power loss

• Continuous short-circuit protection ensures safety

• Remote On/Off control facilitates easy integration

• Fully RoHS compliant for environmental safety

Applications


• Used in communication equipment for reliable power delivery

• Employed in instrumentation for stable voltage regulation

• Integrated into industrial electronics requiring high efficiency

• Suitable for automation systems needing consistent performance

What is the efficiency rating of this converter?


The efficiency rating reaches up to 89%, allowing for minimal power loss during operation while delivering reliable output performance.

How does this converter handle varying input voltages?


It features a wide input voltage range from 36 to 75V DC, providing stable output within this spectrum, making it versatile for diverse applications.

Can it be used in extreme temperature conditions?


Yes, it operates effectively in a wide temperature range from -40°C to +85°C, making it suitable for challenging environments.

What installation options are available for this module?


It supports through-hole mounting, ensuring straightforward installation in various electronic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy