TRACO POWER TMR 9 DC/DC Converter, 3.3V dc/ 2 A, 75V dc Input, 36V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 873-2086
- Mfr. Part No.:
- TMR 9-4810
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-2086
- Mfr. Part No.:
- TMR 9-4810
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2940000h | |
| Output Voltage Adjustment Range | ±1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 10 | |
| Maximum Output Power | 9W | |
| Package Type | SIP-8 | |
| Standards/Approvals | No | |
| Series | TMR 9 | |
| Width | 9.6mm | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2940000h | ||
Output Voltage Adjustment Range ±1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 10 | ||
Maximum Output Power 9W | ||
Package Type SIP-8 | ||
Standards/Approvals No | ||
Series TMR 9 | ||
Width 9.6mm | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9 Series
The Tracopower TMR-9 range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C. The TMR-9 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
Approvals
UL, cULus
Standards
IEC/EN 60950-1, UL 60950-1
Related links
- TRACOPOWER TMR 9 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 75V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
