TRACOPOWER THD 10N DC-DC Converter, 3.3V dc/ 2.7A Output, 36 → 75 V dc Input, 10W, Through Hole, +85°C Max Temp

Stock information currently inaccessible
RS Stock No.:
871-1818
Mfr. Part No.:
THD 10-4810N
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

3.3V dc

Input Voltage Range

36 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

2.7A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

THD 10N

Load Regulation

0.012

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Standards Met

CSA US, CSA/UL 60950-1 Certified, IEC/EN 60950-1, RoHS Compliant, UL/cUL 60950-1

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THD10-N Series


The Traco Power THD 10N series is a range of isolated high performance 10W DC-DC converters, in a low profile DIL-24 package, with standard industry pin-out. These DC-DC converters also feature built-in overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THD 10N DC-DC converters have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.

Wide 2:1 input Voltage range

High efficiency up to 87%

Operating temperature range –40°C to +85°C

Internal EMI-filter meets EN 55022, class A

I/O isolation 1500VDC

Remote On/Off

No minimum load required

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links