TRACO POWER TMV HI DC/DC Converter, 3.3V dc/ 303 mA, 5.5V dc Input, 4.5V Input 1 W, PCB, 95 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 815-9863
- Mfr. Part No.:
- TMV 0503SHI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.25
(exc. GST)
$14.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $13.25 | - |
| 3 - 4 | $12.92 | 2% |
| 5 + | $12.75 | 3% |
*price indicative
- RS Stock No.:
- 815-9863
- Mfr. Part No.:
- TMV 0503SHI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 303mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Number of Pins | 5 | |
| Isolation Voltage | 5.2kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Depth | 10.2mm | |
| Length | 19.5mm | |
| Series | TMV HI | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 70% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 303mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Number of Pins 5 | ||
Isolation Voltage 5.2kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Depth 10.2mm | ||
Length 19.5mm | ||
Series TMV HI | ||
Standards/Approvals No | ||
Maximum Operating Temperature 95°C | ||
Efficiency 70% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie
The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very Compact SIP-7 package. The TMV-HI series of DC-DC- converters is Ideal for IGBT applications.
Ultra Compact SIP-7 package
Very high I/O-isolation 5200 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +85°C
Industry standard pinout
Approvals
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
Standards
UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011
- RS Stock No. 8159866
- Mfr. Part No. TMV 0505SHI
Each
$13.25
- RS Stock No. 1616724
- Mfr. Part No. TMV 0505SHI
1 Tube of 10
$120.43
- RS Stock No. 8159964
- Mfr. Part No. TMV 2403SHI
Each
$14.13
- RS Stock No. 2047571
- Mfr. Part No. TEA 1-0505E
1 Tube of 10
$22.90
Related links
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMV HI DC/DC Converter 16.5V dc Input PCB, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMV HI Isolated DC-DC Converter 16.5V dc Input PCB, 95 °C Max Temp -40 °C
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB








