TRACOPOWER TMR 2WIN DC-DC Converter, ±12V dc/ ±83mA Output, 4.5 → 18 V dc Input, 2W, Through Hole, +90°C Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.17

(exc. GST)

$26.59

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 2$24.17
3 - 4$23.56
5 +$23.20

*price indicative

RS Stock No.:
797-2729
Mfr. Part No.:
TMR 2-1222WIN
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±12V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.5kV dc

Depth

9.3mm

Length

21.8mm

Series

TMR 2WIN

Load Regulation

0.02

Minimum Temperature

-40°C

Maximum Temperature

+90°C

Efficiency

82%

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series


The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Ultra-wide 4:1 input range

Compact SIP-8 package

Temperature range –40 to +90°C

High efficiency of 82%

Excellent load and line regulation

Continuous short-circuit protection

Overload protection

I/O isolation 1500 VDC

Remote On/Off control

3-year product warranty

Approvals

CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1

Standards

UL 60950-1
IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy