TRACO POWER TMR 2WIN DC/DC Converter, 15V dc/ 134 mA, 18V dc Input, 4.5V Input 2 W, Through Hole, 90 °C Max Temp -40 °C

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
797-2722
Mfr. Part No.:
TMR 2-1213WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

134mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

3430000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

SIP

Depth

9.3mm

Series

TMR 2WIN

Length

21.8mm

Standards/Approvals

No

Efficiency

82%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series


The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a Compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Ultra-wide 4:1 input range

Compact SIP-8 package

Temperature range –40 to +90°C

High efficiency of 82%

Excellent load and line regulation

Continuous short-circuit protection

Overload protection

I/O isolation 1500 VDC

Remote On/Off control

3-year product warranty

Approvals

CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1

Standards

UL 60950-1
IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy