Murata Power Solutions NMK Isolated DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Through
- RS Stock No.:
- 796-2334
- Mfr. Part No.:
- NMK2405SAC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-2334
- Mfr. Part No.:
- NMK2405SAC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 3kV dc | |
| Depth | 10.15mm | |
| Length | 19.65mm | |
| Series | NMK | |
| Load Regulation | 5.5% | |
| Minimum Temperature | -40°C | |
| Efficiency | 84% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Depth 10.15mm | ||
Length 19.65mm | ||
Series NMK | ||
Load Regulation 5.5% | ||
Minimum Temperature -40°C | ||
Efficiency 84% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Related links
- Murata Power Solutions NMK Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through
- Murata Power Solutions NMK DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- TRACOPOWER TSH DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +85°C Max Temp
- Murata Power Solutions NMK DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMH DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions MEJ1 Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through
- Murata Power Solutions NMA Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through
- Murata Power Solutions MGJ2 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
