TDK-Lambda CN-A DC/DC Converter, 160V dc, 60 V dc/ 2.5 A, 12V dc Input, 12V dc Input 30 W, Through Hole, 100 °C Max Temp

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
764-9267
Mfr. Part No.:
CN30A110-12
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

160V dc, 60V dc

Minimum Input Voltage

12V dc

Maximum Input Voltage

12V dc

Output Current 1

2.5A

Mount Type

Through Hole

Number of Outputs

1

MTBF

1979165h

Isolation Voltage

3kV ac

Number of Pins

4

Package Type

Tube

Maximum Output Power

30W

Depth

12.7mm

Length

57.9mm

Weight

70g

Standards/Approvals

RoHS

Series

CN-A

Minimum Operating Temperature

100°C

Efficiency

84%

Maximum Operating Temperature

100°C

TDK Lambda CN-A Series, 30W to 200W 110VDC Input, Quarter Brick & Half Brick Railway Isolated DC-DC Converter


CN-A series, 30 to 200W 24Vdc input, railway isolated DC-DC converters with a compact quarter brick and half brick design (CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm) that uses less PCB space, a wide input voltage range of 60 to 160 Vdc and full regulation. These 30 to 200W railway isolated DC-DC converters are compliant with the applicable railway standards and are designed for harsh environments, meeting the shock and vibration requirements of IEC61373 Category 1 Class B. A true useable power from -40 to +100°C without derating can be provided by these railway isolated DC-DC converters which are base-plate cooled, they can also offer up to 88% efficiency and up to 4.2A useable output current. Typical uses for these railway isolated DC-DC power modules include battery powered railway systems such as rolling stock and fixed installations, power plants and customer power supplies.

Wide 60 - 160Vdc Input to EN50155/IEC60571

Compliant with applicable railway standards

Shock and vibration compliant to IEC61373 Category 1 Class B

Full power from -40˚C to +100˚C without derating (covers TX class for Railway)

Base plate cooled

High efficiency of up to 88%

Up to 4.2A useable output current

3kVac input/output isolation

Remote sensing and remote on/off functions

Overvoltage and overcurrent protection

Undervoltage lockout function (UVLO)

Protects battery against deep discharges

Compact size: CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm

TDK Lambda 100 to 200W Railway Isolated DC-DC Converters


Standards

UL60950-1, CSA60950-1, EN60950-1, CE LVD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy