- RS Stock No.:
- 761-5640
- Mfr. Part No.:
- LM3402MM/NOPB
- Brand:
- Texas Instruments
595 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 5)
$3.502
(exc. GST)
$3.852
(inc. GST)
Units | Per unit | Per Tape* |
5 - 245 | $3.502 | $17.51 |
250 - 495 | $3.418 | $17.09 |
500 + | $3.37 | $16.85 |
*price indicative |
- RS Stock No.:
- 761-5640
- Mfr. Part No.:
- LM3402MM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.2 V |
Maximum Output Voltage | 40 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1 MHz |
Package Type | MSOP |
Pin Count | 8 |
Efficiency | 96% |
Dimensions | 3 x 3 x 0.86mm |
Switching Regulator | Yes |