TRACOPOWER TEN 6WIN DC-DC Converter, 15V dc/ 400mA Output, 18 → 75 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 755-3659
- Mfr. Part No.:
- TEN 6-4813WIN
- Brand:
- TRACOPOWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 755-3659
- Mfr. Part No.:
- TEN 6-4813WIN
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Series | TEN 6WIN | |
| Load Regulation | ±1.2% | |
| Efficiency | 84% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Series TEN 6WIN | ||
Load Regulation ±1.2% | ||
Efficiency 84% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- XP Power JTE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER THD 12WI Isolated DC-DC Converter 18 → 75 V dc Input Through Hole,
- XP Power JCE DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power ITX DC-DC Converter 18 → 36 V dc Input Through Hole, +90°C Max Temp -40°C
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- XP Power ITX DC-DC Converter 36 → 75 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom REC6 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp -40°C Min
- XP Power ITX DC-DC Converter 9 → 18 V dc Input Through Hole, +90°C Max Temp -40°C
