TRACO POWER TEN 40N DC/DC Converter, 12V dc/ 1.67 A, 75V dc Input, 36V Input 40 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
733-2023
Mfr. Part No.:
TEN 40-4822N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

1.67A

Mount Type

PCB

Number of Outputs

2

MTBF

328000h

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

40W

Depth

11mm

Standards/Approvals

No

Length

50.8mm

Width

25.4mm

Series

TEN 40N

Efficiency

89%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series


40W single/dual output DC - DC converters with a high efficiency of up to 92% and a Compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Compact 1" x 2" x 0.4" package

Efficiency of up to 92%

Output voltage adjustable by external resistor

Remote On/Off

Short circuit and overvoltage protection

EMC compliance to EN 55022, class A and FCC part 15, level A without external components

Note

MTBF to MIL-HDBK-217F (25°C)
Power derates to 2.5% / K above 55°C
For suitable heatsink see stock number 745-1240

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy