Murata Power Solutions MEA1 DC-DC Converter, ±5V dc/ ±100mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole,

Unavailable
RS will no longer stock this product.
RS Stock No.:
725-7086
Mfr. Part No.:
MEA1D1505SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±5V dc

Input Voltage Range

13.5 → 16.5 V dc

Power Rating

1W

Input Voltage Nominal

15 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Depth

10.15mm

Length

19.65mm

Series

MEA1

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy