TRACOPOWER TDR 3SM DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 3 W, Surface, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
706-5357
Mfr. Part No.:
TDR 3-2413SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

200mA

Mount Type

Surface

Input Ratio

2:1

MTBF

6200000h

Number of Outputs

1

Number of Pins

14

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

Surface Mount

Depth

8.7mm

Series

TDR 3SM

Width

17.2mm

Standards/Approvals

RoHS

Length

18.9mm

Maximum Operating Temperature

85°C

Efficiency

83%

Minimum Operating Temperature

-40°C

Traco Power DC-DC Converter, 1.6kV DC Isolation Voltage, 3W Power Rating - TDR 3SM Series - TDR 3-2413SM


Step up to a stable power supply for your PCB-linked components with this DC-DC converter from Traco Power. It delivers a balanced output of 15V DC from inputs ranging from 18 to 36V DC, giving your low-voltage parts a supply that's safe for their operation. For enhanced safety, this piece of kit also places a 1.6kV DC isolation barrier between the input and output, preventing sudden power surges from causing a stir. Thanks to its non-conductive plastic housing, you don't have to worry about any shocking surprises when setting up this converter.

Features & Benefits


• Wide operating temperature range between -40°C and +85°C for use in demanding conditions

• Efficiency of 83% means it loses minimal energy to heat, eliminating the need for a heat sink

• Remote on/off control for use in automated systems

• MTBF of over 6 million hours for long-term performance

Applications


• Consumer electronics

• Process and packaging equipment

• Machine building

Is this converter flame-resistant?


Yes, this unit is self-extinguishing and stops burning in fewer than 10 seconds in the event of a fire, making it a safe choice for sensitive settings.

Related links