Murata Power Solutions NMJ DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
689-5188
Mfr. Part No.:
NMJ1215SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

5.2kV dc

Length

19.5mm

Depth

12.5mm

Series

NMJ

Minimum Temperature

-40°C

Maximum Temperature

+60°C

COO (Country of Origin):
CN

Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMJ Series


The Murata PS NMJ series are dual and single output DC/DC converters in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC/DC converters. The NMJ series is UL60950 recognized and suitable for applications where safety and miniaturisation are very important.

Power density 0.42W/cm3

Wide temperature performance at full 1 watt load, –40C to 60C

Single and dual outputs

UL 94V-0 package material

No heatsink required

Footprint 1.91cm²

SIP package style

5.2k VDC isolation

3V, 5V & 12V input

3V, 5V, 9V, 12V and 15V output

Internal SMD construction

Fully encapsulated with toroidal magnetics

Pin compatible with the NMV series SIP DC/DC converters

MTTF up to 13 million hours

Murata Power Solutions - SIP


Approvals

UL 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy