Murata Power Solutions NMH DC-DC Converter, ±9V dc/ ±111mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,
- RS Stock No.:
- 689-5129
- Mfr. Part No.:
- NMH1209SC
- Brand:
- Murata Power Solutions
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 689-5129
- Mfr. Part No.:
- NMH1209SC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Note
MTBF to MIL-HDBK-217F (25°C).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - SIP
Specifications
Attribute | Value |
---|---|
Output Voltage | ±9V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | ±111mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1kV dc |
Length | 19.5mm |
Depth | 10mm |
Series | NMH |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- Murata Power Solutions NMH DC-DC Converter, ±9V dc/ ±111mA Output,...
- Murata Power Solutions NMH DC-DC Converter, ±9V dc/ ±111mA Output,...
- Murata Power Solutions NMH DC-DC Converter, ±9V dc/ ±111mA Output,...
- Murata Power Solutions NMH DC-DC Converter, ±12V dc/ ±83mA Output,...
- Murata Power Solutions NMH DC-DC Converter, ±5V dc/ ±200mA Output,...
- Murata Power Solutions NMH DC-DC Converter, ±15V dc/ ±67mA Output,...
- Murata Power Solutions MEJ2 DC-DC Converter, ±9V dc/ ±111mA...
- Murata Power Solutions NMK DC-DC Converter, ±9V dc/ ±111mA Output,...