Murata Power Solutions NMG Isolated DC-DC Converter, 12V dc/ 167mA Output, 10.8 → 13.2 V dc Input, 2W, Through

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
689-5100
Mfr. Part No.:
NMG1212SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

167mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10.15mm

Length

19.65mm

Series

NMG

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy