Murata Power Solutions NKE DC/DC Converter, 3.3V dc/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.38

(exc. GST)

$12.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 68 unit(s) shipping from 19 February 2027
  • Plus 80 unit(s) shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.38
10 - 19$11.08
20 +$10.92

*price indicative

Packaging Options:
RS Stock No.:
689-4993
Mfr. Part No.:
NKE0503SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 2

303mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

4710000h

Output Voltage Adjustment Range

4.5/5.5 V

Ripple and Noise

100mV Pk-Pk

Number of Pins

6

Isolation Voltage

3kV dc

Maximum Output Power

1W

Package Type

SIP

Width

7.46mm

Series

NKE

Standards/Approvals

RoHS

Weight

1.09g

Length

11.48mm

Depth

7.46mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

74%

COO (Country of Origin):
CN

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series


SIP-4 package

3kVdc isolation

Fully encapsulated

UL 94V-0 package material

Murata Power Solutions - SIP


Approvals

UL 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy