TDK-Lambda CC-E DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 524-8184
- Mfr. Part No.:
- CC3-1212SF-E
- Brand:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.63
(exc. GST)
$25.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $23.63 |
| 5 - 9 | $23.51 |
| 10 - 24 | $23.24 |
| 25 - 49 | $22.94 |
| 50 + | $22.61 |
*price indicative
- RS Stock No.:
- 524-8184
- Mfr. Part No.:
- CC3-1212SF-E
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Number of Outputs | 1 | |
| Ripple and Noise | 120mV | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 3W | |
| Package Type | PDIP | |
| Standards/Approvals | CE Mark and UKCA Mark, IEC/UL/CSA/EN62368-1, RoHS | |
| Width | 16.6mm | |
| Series | CC-E | |
| Depth | 8.51mm | |
| Length | 22.86mm | |
| Weight | 4.5g | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Number of Outputs 1 | ||
Ripple and Noise 120mV | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 3W | ||
Package Type PDIP | ||
Standards/Approvals CE Mark and UKCA Mark, IEC/UL/CSA/EN62368-1, RoHS | ||
Width 16.6mm | ||
Series CC-E | ||
Depth 8.51mm | ||
Length 22.86mm | ||
Weight 4.5g | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- TDK-Lambda CC-E DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 18V Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 18V Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
