TDK-Lambda CC-E DC/DC Converter, 5V dc/ 600 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

Subtotal (1 unit)*

$23.41

(exc. GST)

$25.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.41

*price indicative

RS Stock No.:
524-8134
Mfr. Part No.:
CC3-0505SF-E
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

600mA

Output Current 2

600mA

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

120mV

Isolation Voltage

500V ac

Maximum Output Power

3W

Package Type

PDIP

Length

22.86mm

Depth

8.51mm

Weight

4.5g

Standards/Approvals

CE Mark and UKCA Mark, IEC/UL/CSA/EN62368-1, RoHS

Width

16.6mm

Series

CC-E

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

77%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy