Cosel DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Through Hole, +71°C Max Temp -20°C Min Temp
- RS Stock No.:
- 464-3415
- Mfr. Part No.:
- ZUS32405
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 464-3415
- Mfr. Part No.:
- ZUS32405
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 18 → 36 V dc | |
| Output Current | 600mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V ac | |
| Depth | 7mm | |
| Length | 35mm | |
| Maximum Temperature | +71°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 18 → 36 V dc | ||
Output Current 600mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 500V ac | ||
Depth 7mm | ||
Length 35mm | ||
Maximum Temperature +71°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Recom REM3 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp -40°C Min
- XP Power IEU03 DC-DC Converter 18 → 36 V dc Input Through Hole, +95°C Max Temp -40°C
- TRACOPOWER TRN 3SM DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max Temp
- XP Power JCB DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER TVN 3 DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp -20°C Min Temp
- Recom RS3 DC-DC Converter 36 → 72 V dc Input Through Hole, +71°C Max Temp -40°C Min
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp -20°C Min











