TDK-Lambda CCG DC/DC Converter, 3.3V dc/ 400 mA, 24V dc Input, 9V Input 1.32 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 248-9620
- Mfr. Part No.:
- CCG1R5-24-03SF
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
$21.53
(exc. GST)
$23.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.53 |
*price indicative
- RS Stock No.:
- 248-9620
- Mfr. Part No.:
- CCG1R5-24-03SF
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 11883918h | |
| Number of Outputs | 5 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 3.135/3.63 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 1.32W | |
| Standards/Approvals | IEC | |
| Depth | 11.5mm | |
| Width | 10.4mm | |
| Series | CCG | |
| Length | 15.7mm | |
| Weight | 3g | |
| Efficiency | 73% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 11883918h | ||
Number of Outputs 5 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 3.135/3.63 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 1.32W | ||
Standards/Approvals IEC | ||
Depth 11.5mm | ||
Width 10.4mm | ||
Series CCG | ||
Length 15.7mm | ||
Weight 3g | ||
Efficiency 73% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The TDK Lambda isolated DC-DC converters operate from wide range 4.5 to 18V, 9 to 36Vdc or 18 to 76V inputs with 1.5W and 3W power levels and output voltages from 3.3V to 30V.Single output models can be adjusted -5% to +10% by using the trim terminal. DC-DC converters are broadly divided into insulation types and non-insulation types.
Wide 4:1 Input Ranges
Space Saving Package Sizes
Certified to IEC 62368-1
Reduced Derating at High Ambient Temperatures
No Silicone Potting
- RS Stock No. 2489659
- Mfr. Part No. CCG3-24-03SF
Each
$23.11
- RS Stock No. 2489621
- Mfr. Part No. CCG1R5-24-03SR
Each
$22.94
- RS Stock No. 2489660
- Mfr. Part No. CCG3-24-03SR
Each
$28.38
- RS Stock No. 2489622
- Mfr. Part No. CCG1R5-24-05SF
Each
$21.53
Related links
- TDK-Lambda CCG DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 48V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG Isolated DC-DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface
- TDK-Lambda CCG DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 12V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG Isolated DC-DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min










