TDK-Lambda CCG DC/DC Converter, 12V dc/ 70 mA, 12V dc Input, 4.5V Input 1.56 W, Through Hole, 100 °C Max Temp -40 °C Min

Subtotal (1 unit)*

$21.63

(exc. GST)

$23.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.63

*price indicative

RS Stock No.:
248-9611
Mfr. Part No.:
CCG1R5-12-12DF
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

4.5V

Output Current 1

70mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

11883918h

Number of Outputs

5

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1.5kV

Number of Pins

6

Maximum Output Power

1.56W

Depth

11.5mm

Series

CCG

Width

10.4mm

Standards/Approvals

IEC

Weight

3g

Length

15.7mm

Efficiency

78%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The TDK Lambda isolated DC-DC converters operate from wide range 4.5 to 18V, 9 to 36Vdc or 18 to 76V inputs with 1.5W and 3W power levels and output voltages from 3.3V to 30V.Single output models can be adjusted -5% to +10% by using the trim terminal. DC-DC converters are broadly divided into insulation types and non-insulation types.

Wide 4:1 Input Ranges

Space Saving Package Sizes

Certified to IEC 62368-1

Reduced Derating at High Ambient Temperatures

No Silicone Potting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy