XP Power ITU03 DC-DC Converter, ± 15V dc/ 100mA Output, 18 → 75 V dc Input, 3W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 213-4210
- Mfr. Part No.:
- ITU0348D15
- Brand:
- XP Power
Available for back order.
Price (ex. GST) Each
$24.19
(exc. GST)
$26.61
(inc. GST)
Units | Per unit |
---|---|
1 - 7 | $24.19 |
8 - 14 | $23.65 |
15 + | $23.22 |
- RS Stock No.:
- 213-4210
- Mfr. Part No.:
- ITU0348D15
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The XP Power ITU series offers a 3W power and has compact package. It is cost effective DC-DC module with a practical range of input voltages and output voltages.
Industrial temperature range
Robust encapsulated construction
Short circuit protection
3 year warranty
Robust encapsulated construction
Short circuit protection
3 year warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ± 15V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | 100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP |
Isolation Voltage | 1.6kV |
Width | 14mm |
Length | 14mm |
Series | ITU03 |
Load Regulation | 0.01 |
Maximum Temperature | +80°C |
Efficiency | 0.8 |
Minimum Temperature | -40°C |
Related links
- XP Power ITU03 DC-DC Converter, ± 15V dc/ 100mA Output, 18 → 75 V...
- XP Power ITU03 DC-DC Converter, ± 15V dc/ 100mA Output, 4.5 → 18 V...
- XP Power ITU03 DC-DC Converter, 15V dc/ 200mA Output, 18 → 75 V dc...
- XP Power ITU03 DC-DC Converter, ± 15V dc/ 100mA Output, 9 → 36 V...
- XP Power ITU03 DC-DC Converter, 12V dc/ 250mA Output, 18 → 75 V dc...
- XP Power ITU03 DC-DC Converter, ± 12V dc/ 125mA Output, 18 → 75 V...
- XP Power ITU03 DC-DC Converter, 5V dc/ 600mA Output, 18 → 75 V dc...
- XP Power ITU03 DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 18 V...