XP Power ITU03 DC/DC Converter, 3.3V dc/ 700 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 213-4192
- Mfr. Part No.:
- ITU0312S3V3
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4192
- Mfr. Part No.:
- ITU0312S3V3
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 700mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 820kH | |
| Ripple and Noise | 150mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/18 V | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Depth | 8.1mm | |
| Series | ITU03 | |
| Length | 14mm | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Weight | 3.6g | |
| Efficiency | 0.75% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 700mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 820kH | ||
Ripple and Noise 150mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/18 V | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Depth 8.1mm | ||
Series ITU03 | ||
Length 14mm | ||
Width 14mm | ||
Standards/Approvals No | ||
Weight 3.6g | ||
Efficiency 0.75% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
The XP Power ITU series offers a 3W power and has compact package. It has efficiency of 75 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.
Industrial temperature range
Robust encapsulated construction
Short circuit protection
3 year warranty
Related links
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole
- TRACOPOWER TDN 3WISM Isolated DC-DC Converter 18V dc Input Surface, 70 °C Max Temp
