XP Power ITU03 DC/DC Converter, 15V dc/ 100 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 213-4187
- Distrelec Article No.:
- 301-85-922
- Mfr. Part No.:
- ITU0312D15
- Brand:
- XP Power
This image is representative of the product range
Add 8 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$22.24
(exc. GST)
$24.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $22.24 | - |
| 8 - 14 | $21.74 | 2% |
| 15 + | $21.34 | 4% |
*price indicative
- RS Stock No.:
- 213-4187
- Distrelec Article No.:
- 301-85-922
- Mfr. Part No.:
- ITU0312D15
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| MTBF | 820kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/18 V | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Series | ITU03 | |
| Depth | 8.1mm | |
| Length | 14mm | |
| Weight | 3.6g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.83% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
MTBF 820kH | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/18 V | ||
Isolation Voltage 1.6kV | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Width 14mm | ||
Series ITU03 | ||
Depth 8.1mm | ||
Length 14mm | ||
Weight 3.6g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.83% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
- RS Stock No. 2134169
- Mfr. Part No. ITR0305S15
- RS Stock No. 2134168
- Mfr. Part No. ITR0305S15
- RS Stock No. 2134191
- Mfr. Part No. ITU0312S12
- RS Stock No. 2134165
- Mfr. Part No. ITR0305S09
Related links
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole
- XP Power ITU03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min











