TDK FS1404 DC/DC Converter, 3.3V dc/ 4 A, 16V dc Input, 4.5V dc, Surface, 125 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 210-8769
- Mfr. Part No.:
- FS1404-3300-AS
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$2,175.55
(exc. GST)
$2,393.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $2,175.55 | $8.702 | - |
| 2 - 3 | $2,127.68 | $8.511 | 2% |
| 4 + | $2,082.00 | $8.328 | 4% |
*price indicative
- RS Stock No.:
- 210-8769
- Mfr. Part No.:
- FS1404-3300-AS
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 16V dc | |
| Mount Type | Surface | |
| Ripple and Noise | 20mV | |
| Output Voltage Adjustment Range | 3.3 V dc | |
| Output Current 1 | 4A | |
| Series | FS1404 | |
| Length | 3.3mm | |
| Depth | 1.5mm | |
| Standards/Approvals | REACH, RoHS 6 | |
| Width | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 16V dc | ||
Mount Type Surface | ||
Ripple and Noise 20mV | ||
Output Voltage Adjustment Range 3.3 V dc | ||
Output Current 1 4A | ||
Series FS1404 | ||
Length 3.3mm | ||
Depth 1.5mm | ||
Standards/Approvals REACH, RoHS 6 | ||
Width 3.3mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TDK FS1404 is an easy-to-use, fully integrated and highly efficient micro-point-of -load (μPOL™) voltage regulator. The on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. Developed by a cross-functional engineering team, the design exemplifies best practice and uses class-leading technologies.
It has a small size 3.3mm x 3.3mm x 1.5mm
It has continuous 4A load capability
It supports plug and play and no external compensation is required
Programmable operation using the I2C serial bus(fast mode and fast mode plus)
It has a wide input voltage range of 4.5V to 16V for 2.5V output voltage and 6 to 16V for 3.3V output voltage
Preset output voltage is 2.5V or 3.3V
Enabled input, programmable under-voltage lock-out (UVLO) circuit
Related links
- TDK FS1404 DC/DC Converter 16V dc Input Surface, 125 °C Max Temp -40 °C Min Temp
- TDK FS1406 DC/DC Converter 16V dc Input Surface, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda CC-E DC/DC Converter 9V Input Surface
- Cosel DC/DC Converter 9V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel MUS DC/DC Converter 9V dc Input DIP, 100 °C Max Temp -40 °C Min Temp
- Cosel MUS DC/DC Converter 9V dc Input DIP, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
