TDK-Lambda CC-E DC/DC Converter, 12V dc/ 250 mA, 9V dc Input, 4.5V Input 6 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0416
- Mfr. Part No.:
- CC6-0512DR-E
- Brand:
- TDK-Lambda
This image is representative of the product range
Add 2 more to save $12.04
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$273.98
(exc. GST)
$301.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 June 2027
Tray(s) | Per Tray | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $273.98 | $27.398 | - |
| 2 - 3 | $267.96 | $26.796 | $12.04 |
| 4 + | $262.21 | $26.221 | $47.08 |
*price indicative
- RS Stock No.:
- 204-0416
- Mfr. Part No.:
- CC6-0512DR-E
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 250mA | |
| Output Current 2 | -0.25A | |
| Mount Type | Surface | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 3 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 500V | |
| Package Type | Surface Mount | |
| Maximum Output Power | 6W | |
| Standards/Approvals | No | |
| Width | 22.8mm | |
| Series | CC-E | |
| Depth | 21.1mm | |
| Length | 22.86mm | |
| Weight | 5.8g | |
| Efficiency | 0.82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 250mA | ||
Output Current 2 -0.25A | ||
Mount Type Surface | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 3 % | ||
Number of Pins 7 | ||
Isolation Voltage 500V | ||
Package Type Surface Mount | ||
Maximum Output Power 6W | ||
Standards/Approvals No | ||
Width 22.8mm | ||
Series CC-E | ||
Depth 21.1mm | ||
Length 22.86mm | ||
Weight 5.8g | ||
Efficiency 0.82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
