TDK-Lambda CC-E DC/DC Converter, 12V dc/ 130 mA, 36V Input, 18V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0391
- Mfr. Part No.:
- CC3-2412DR-E
- Brand:
- TDK-Lambda
This image is representative of the product range
Subtotal (1 tray of 10 units)*
$216.98
(exc. GST)
$238.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 June 2027
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 1 | $216.98 | $21.698 |
| 2 - 3 | $212.23 | $21.223 |
| 4 + | $207.69 | $20.769 |
*price indicative
- RS Stock No.:
- 204-0391
- Mfr. Part No.:
- CC3-2412DR-E
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 130mA | |
| Output Current 2 | -0.13A | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±3 % | |
| Isolation Voltage | 500V | |
| Number of Pins | 7 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Standards/Approvals | RoHS | |
| Width | 22.8mm | |
| Depth | 16.6mm | |
| Length | 26.16mm | |
| Weight | 4.5g | |
| Series | CC-E | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 18V | ||
Output Current 1 130mA | ||
Output Current 2 -0.13A | ||
Output Voltage 2 -12V dc | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±3 % | ||
Isolation Voltage 500V | ||
Number of Pins 7 | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Standards/Approvals RoHS | ||
Width 22.8mm | ||
Depth 16.6mm | ||
Length 26.16mm | ||
Weight 4.5g | ||
Series CC-E | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 76V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 36V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface
