TDK-Lambda CC-E DC/DC Converter, 3.3V dc/ 800 mA, 36V Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 204-0383
- Mfr. Part No.:
- CC3-2403SF-E
- Brand:
- TDK-Lambda
This image is representative of the product range
Add 2 more to save $9.32
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$212.23
(exc. GST)
$233.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 June 2027
Tray(s) | Per Tray | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $212.23 | $21.223 | - |
| 2 - 3 | $207.57 | $20.757 | $9.32 |
| 4 + | $203.10 | $20.31 | $36.52 |
*price indicative
- RS Stock No.:
- 204-0383
- Mfr. Part No.:
- CC3-2403SF-E
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 800mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±3 % | |
| Isolation Voltage | 500V | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Length | 26.16mm | |
| Width | 22.8mm | |
| Standards/Approvals | RoHS | |
| Weight | 4.5g | |
| Series | CC-E | |
| Depth | 16.6mm | |
| Efficiency | 0.73% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 18V | ||
Output Current 1 800mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±3 % | ||
Isolation Voltage 500V | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Length 26.16mm | ||
Width 22.8mm | ||
Standards/Approvals RoHS | ||
Weight 4.5g | ||
Series CC-E | ||
Depth 16.6mm | ||
Efficiency 0.73% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- TDK-Lambda CC-E DC/DC Converter 36V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 36V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 36V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 36V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface
