TDK-Lambda CC-E DC/DC Converter, 3.3V dc/ 400 mA, 76V Input, 36V Input 1.5 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0350
- Mfr. Part No.:
- CC1R5-4803SR-E
- Brand:
- TDK-Lambda
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$215.84
(exc. GST)
$237.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 July 2027
Tray(s) | Per Tray | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $215.84 | $21.584 | - |
| 2 - 3 | $211.06 | $21.106 | 2% |
| 4 + | $206.53 | $20.653 | 4% |
*price indicative
- RS Stock No.:
- 204-0350
- Mfr. Part No.:
- CC1R5-4803SR-E
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 76V | |
| Output Current 1 | 400mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±3 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 500V | |
| Maximum Output Power | 1.5W | |
| Package Type | Surface Mount | |
| Depth | 16.6mm | |
| Length | 19.81mm | |
| Series | CC-E | |
| Width | 16.5mm | |
| Standards/Approvals | No | |
| Weight | 3.2g | |
| Efficiency | 0.7% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 76V | ||
Output Current 1 400mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±3 % | ||
Number of Pins 7 | ||
Isolation Voltage 500V | ||
Maximum Output Power 1.5W | ||
Package Type Surface Mount | ||
Depth 16.6mm | ||
Length 19.81mm | ||
Series CC-E | ||
Width 16.5mm | ||
Standards/Approvals No | ||
Weight 3.2g | ||
Efficiency 0.7% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2040449
- Mfr. Part No. CC6-4812SF-E
- RS Stock No. 1263529
- Mfr. Part No. CC1R5-2405SR-E
- RS Stock No. 2040345
- Mfr. Part No. CC1R5-2412DR-E
- RS Stock No. 2040439
- Mfr. Part No. CC6-2412SR-E
Related links
- TDK-Lambda CC-E DC/DC Converter 76V Input Surface
- TDK-Lambda CC-E DC/DC Converter 76V Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V Input Surface
- TDK-Lambda CC-E DC/DC Converter 76V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 76V Input Surface
- TDK-Lambda CC-E DC/DC Converter 76V Input Surface
- TDK-Lambda CC-E DC-DC Converter 4.5 3W +85°C Max Temp -40°C Min












