TDK-Lambda CC-E DC/DC Converter, 5V dc/ 2 A, 76V Input, 36V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0318
- Mfr. Part No.:
- CC10-4805SF-E
- Brand:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$438.90
(exc. GST)
$482.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 1 | $438.90 | $43.89 |
| 2 - 3 | $429.25 | $42.925 |
| 4 + | $420.05 | $42.005 |
*price indicative
- RS Stock No.:
- 204-0318
- Mfr. Part No.:
- CC10-4805SF-E
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 76V | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±3 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 500V | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Width | 35.56mm | |
| Weight | 10g | |
| Depth | 22.6mm | |
| Length | 8.5mm | |
| Series | CC-E | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.86% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 76V | ||
Minimum Input Voltage 36V | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±3 % | ||
Number of Pins 7 | ||
Isolation Voltage 500V | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Width 35.56mm | ||
Weight 10g | ||
Depth 22.6mm | ||
Length 8.5mm | ||
Series CC-E | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.86% | ||
- COO (Country of Origin):
- JP
The TDK-Lambda CC-E series ultra compact single and dual DC-DC converter ranges from 1.5W to 10W. Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.
Compact Footprint / Low Profit le
Through Hole or SMT Versions
5V, 12V, 24V & 48V Inputs
3.3 to 30V1
Single, ±12 to 15V Dual Outputs
Output Voltage Adjustment
Input - Output Isolation
RoHS Compliant
5 Year Warranty
Self contained
Multiple Input Voltage confit gurations
Open frame (no potting)
Related links
- TDK-Lambda CC-E DC-DC Converter 4.5 10W +85°C Max Temp -40°C Min Temp
- TDK-Lambda CC-E DC/DC Converter 76V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 76V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 76V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 76V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 76V Input Surface 7-Pin
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface
