TDK-Lambda CC-E DC/DC Converter, 12V dc/ 800 mA, 9V dc Input, 4.5V Input 10 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0298
- Mfr. Part No.:
- CC10-0512SR-E
- Brand:
- TDK-Lambda
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 204-0298
- Mfr. Part No.:
- CC10-0512SR-E
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 800mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±3 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 500V | |
| Package Type | Surface Mount | |
| Maximum Output Power | 10W | |
| Length | 8.5mm | |
| Weight | 10g | |
| Standards/Approvals | No | |
| Depth | 22.6mm | |
| Series | CC-E | |
| Width | 35.56mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 800mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±3 % | ||
Number of Pins 7 | ||
Isolation Voltage 500V | ||
Package Type Surface Mount | ||
Maximum Output Power 10W | ||
Length 8.5mm | ||
Weight 10g | ||
Standards/Approvals No | ||
Depth 22.6mm | ||
Series CC-E | ||
Width 35.56mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The TDK-Lambda CC-E series ultra compact single and dual DC-DC converter ranges from 1.5W to 10W. Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.
Compact Footprint / Low Profit le
Through Hole or SMT Versions
5V, 12V, 24V & 48V Inputs
3.3 to 30V1
Single, ±12 to 15V Dual Outputs
Output Voltage Adjustment
Input - Output Isolation
RoHS Compliant
5 Year Warranty
Self contained
Multiple Input Voltage confit gurations
Open frame (no potting)
Related links
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
