TRACOPOWER TEN 50 DC/DC Converter, 3.3V dc/ 10 A, 36V dc Input, 9V Input 50 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8527
- Mfr. Part No.:
- TEN 50-2410WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$143.47
(exc. GST)
$157.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $143.47 |
| 3 - 4 | $139.89 |
| 5 + | $137.73 |
*price indicative
- RS Stock No.:
- 200-8527
- Mfr. Part No.:
- TEN 50-2410WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 10A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 5 | |
| MTBF | 230900h | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal case | |
| Maximum Output Power | 50W | |
| Weight | 34g | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 11mm | |
| Series | TEN 50 | |
| Width | 50.8mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 0.9% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 10A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 5 | ||
MTBF 230900h | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Metal case | ||
Maximum Output Power 50W | ||
Weight 34g | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Depth 11mm | ||
Series TEN 50 | ||
Width 50.8mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 0.9% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco TEN 50-2410WI is a 50W high performance dc-dc converter module with wide 4:1 input voltage range and a tight output voltage regulation. They do not need a minimum load and a offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Ideal for use in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Excellent efficiency up to 92%
Operating temperature range -40°C to +75°C
Input filter to meet EN 55022 class A
Adjustable output voltage
Provides Remote On/Off functionality
Related links
- TRACOPOWER TEN 50 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TEN 50WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 50 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
