TRACO POWER TEN 8 DC/DC Converter, 15V dc/ 533 mA, 36V dc Input, 18V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$43.96

(exc. GST)

$48.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$43.96-
3 - 4$42.852%
5 +$42.213%

*price indicative

RS Stock No.:
200-8465
Distrelec Article No.:
303-73-435
Mfr. Part No.:
TEN 8-2413
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

533mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

3500000h

Number of Outputs

2

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

9

Package Type

DIP

Maximum Output Power

8W

Depth

10.2mm

Length

20.3mm

Series

TEN 8

Width

31.8mm

Weight

17g

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.85%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, DIP-24 Format, 85% Conversion Efficiency - TEN 8 Series - TEN 8-2413


Reliably switch supply voltages in your PCB system with this DC-DC converter from Traco Power. By converting 18 to 36V DC loads to a steady 15V DC supply, it delivers a reliably steady feed to your kit. Thanks to the unit's metal casing, it's shielded against electrical interference from all sides to keep energy flowing freely. Simple through-hole mounting means you can secure it to a board in no time. As the converter switches 85% of energy, you can be sure waste is kept to a minimum

Features & Benefits


• Remote On/Off feature for convenient device management from a controller

• Short-circuit protection automatically restarts after faults, cutting out downtime

• Power-up time of just 700ms so it quickly starts converting energy

• Compact DIP-24 format means it tucks neatly into busy boards

• Plastic and epoxy insulation prevents exposure to electrical loads for safe handling

Applications


• Measuring instruments

• Electrical engineering

• Portable devices

Can I use this converter with an unstable power supply?


Yes, this device tolerates input changes up to 0.2% while its system is running, minimising the risk of shutdown caused by unstable power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy