TRACOPOWER THB 3 DC-DC Converter, 12V dc/ 250mA Output, 36 → 75 V dc Input, 3W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 200-8429
- Mfr. Part No.:
- THB 3-4812
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-8429
- Mfr. Part No.:
- THB 3-4812
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 250mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 4.8kV dc | |
| Depth | 10.5mm | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Railway Approved | No | |
| Series | THB 3 | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +75°C | |
| Efficiency | 0.83 | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 250mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 4.8kV dc | ||
Depth 10.5mm | ||
Width 20.3mm | ||
Length 31.8mm | ||
Railway Approved No | ||
Series THB 3 | ||
Load Regulation 0.01 | ||
Maximum Temperature +75°C | ||
Efficiency 0.83 | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco THB 3-4812 is a high performance, regulated DC/DC converter with a wide 2:1 input voltage range make this product the best choice for many demanding applications like transportation systems, industrial controls, medical equipment, instrumentations, everywhere where high basic-, supplementary- or reinforced insulation is required to meet requested safety standards.
Comes in a DIP-24 plastic package
2x MOOP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
Operating temperature range -40°C to 85°C
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TRACOPOWER THB 3 DC/DC Converter 75V Input Through Hole
- TRACOPOWER THB 3 DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3E DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THB 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THB 3 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THB 10 DC/DC Converter 75V dc Input PCB
- XP Power JCE DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C












