TRACO POWER TMR 3WI DC/DC Converter, 3.3V dc/ 700 mA, 36V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 200-8413
- Distrelec Article No.:
- 169-54-465
- Mfr. Part No.:
- TMR 3-2410WI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.58
(exc. GST)
$38.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $34.58 |
| 3 - 4 | $33.71 |
| 5 + | $33.19 |
*price indicative
- RS Stock No.:
- 200-8413
- Distrelec Article No.:
- 169-54-465
- Mfr. Part No.:
- TMR 3-2410WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 700mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 3400000h | |
| Ripple and Noise | 30mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Weight | 4.8g | |
| Width | 9.1mm | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 11.2mm | |
| Series | TMR 3WI | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 700mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 3400000h | ||
Ripple and Noise 30mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Weight 4.8g | ||
Width 9.1mm | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Depth 11.2mm | ||
Series TMR 3WI | ||
Efficiency 75% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMR 3WI Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 700 mA Output Current - TMR 3-2410WI
This isolated DC-DC converter provides a regulated output of 3.3V DC and is designed for applications requiring a robust power supply. With a compact SIP 8 package measuring 21.8mm x 9.1mm x 11.2mm, it optimises board space while maintaining high performance. Its wide input voltage range of 9 to 36V DC ensures compatibility with diverse electrical systems.
Features & Benefits
• High efficiency of up to 82% reduces heat generation
• Excellent load regulation ensures stable output performance
• Compact SIP package facilitates easy PCB mounting
• Continuous short-circuit protection enhances reliability
• Remote On/Off control allows flexible operation
Applications
• Powers instrumentation and medical devices
• Ideal for telecommunication systems
Can it operate in extreme temperatures?
Yes, it functions effectively from -40°C to +85°C.
Is a specific mounting type required for installation?
It is designed for PCB mounting, ensuring easy integration.
Related links
- TRACOPOWER TMR 3WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TMR 3WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 3WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 3WI DC/DC Converter 46V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI DC/DC Converter 46V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI DC/DC Converter 46V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3HI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
