TRACOPOWER TMR 3 DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$297.26

(exc. GST)

$326.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$297.26$29.726
2 - 3$290.73$29.073
4 +$284.50$28.45

*price indicative

RS Stock No.:
200-8400
Mfr. Part No.:
TMR 3-2421
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

300mA

Output Current 2

300mA

Mount Type

Through Hole

Output Voltage 2

-5V dc

Input Ratio

2:1

MTBF

4870000h

Number of Outputs

2

Ripple and Noise

50mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

SIP

Depth

11.2mm

Series

TMR 3

Width

9.1mm

Length

21.8mm

Weight

4.8g

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Efficiency

0.8%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Traco TMR 3-2421 is a isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. Features include remote On/Off control and continuous short circuit protection. The compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Comes in SIP-8 package

Operating temperature range is -40°C to +85°C

Model with I/O isolation 3000VDC available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy