TRACOPOWER TSM DC/DC Converter, 9V/ 110 mA, 5.5V Input, 4.5V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.84

(exc. GST)

$15.22

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 155 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$13.84
3 - 4$13.49
5 +$13.31

*price indicative

RS Stock No.:
200-8373
Distrelec Article No.:
300-80-889
Mfr. Part No.:
TSM 0509S
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

9V

Maximum Input Voltage

5.5V

Minimum Input Voltage

4.5V

Output Current 1

110mA

Mount Type

Surface

MTBF

2000000h

Number of Outputs

1

Output Voltage Adjustment Range

10 %

Ripple and Noise

120mV Pk-Pk

Isolation Voltage

1kV

Maximum Output Power

1W

Package Type

Surface Mount

Length

12.7mm

Depth

6.8mm

Weight

1.5g

Series

TSM

Width

8mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.78%

COO (Country of Origin):
TW
The Traco TSM 0509S is a isolated DC/DC converter with 1W output power implemented in a moulded plastic package with a pin accuracy suitable for automated SMD-production. The devices can be soldered without any problems in a high temperature lead free solder process. With their small footprint this converter is the economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.

SMD package with industry standard footprint

Isolated single and dual output models

Operating temperature Range –40°C to +85°C

Available in tape & reel package

High accuracy of Pin co-planarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy