Recom RHV3 DC-DC Converter, 24V dc/ 250mA Output, 5 → 24 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 199-5112
- Mfr. Part No.:
- RHV3-2424S/R20
- Brand:
- Recom
Available for back order.
Added
Price (ex. GST) Each
$49.51
(exc. GST)
$54.46
(inc. GST)
Units | Per unit |
1 - 2 | $49.51 |
3 - 4 | $48.83 |
5 + | $47.83 |
- RS Stock No.:
- 199-5112
- Mfr. Part No.:
- RHV3-2424S/R20
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RECOM DC-DC Converter, 81% Efficiency, 19.7g Weight - RHV3 Series - RHV3-2424S/R20
To keep your equipment's power balanced, opt for this DC-DC converter from RECOM. When it receives an input current rating from 5 to 24V DC, the unit stabilises it to a standard 24V DC output. As it tips the scales at just 19.7g, you can rest assured it won't add strain to your setup. Durability and long service come as standard, thanks to the converter's mean time between failures of 13,400,000 hours at +25°C and 3,600,000 hours at +80°C.
Features & Benefits
• Vibration resistance allows for safe use with heavy-duty applications
• Efficiency rating of 81% indicates minimal energy waste
• Wide operating temperature range of -40°C to +85°C for use in harsh industrial settings
• Efficiency rating of 81% indicates minimal energy waste
• Wide operating temperature range of -40°C to +85°C for use in harsh industrial settings
Appliances
• Robotics systems
• Pharmaceutical industry
• HVAC equipment
• Desktop computers
• Pharmaceutical industry
• HVAC equipment
• Desktop computers
How do I mount this converter?
Thanks to its through-hole mounting style, you can install this converter by soldering its pins to the holes in your board.
What size is this converter?
The component has compact external dimensions of 45 (L) x 15 (W) x 17mm (D), so you can easily fit it onto small boards.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 5 → 24 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Isolation Voltage | 20kV |
Width | 15mm |
Length | 45mm |
Series | RHV3 |
Load Regulation | 0.1 |
Minimum Temperature | -40°C |
Efficiency | 0.81 |
Maximum Temperature | +85°C |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom RHV2 DC-DC Converter 5 → 24 V dc Input Through Hole, +85°C...
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- DC-DC DC-DC Converter PQFN
- Recom RHV3 DC-DC Converter 5 → 24 V dc Input Through Hole, +80°C...