TRACOPOWER TEN 40E DC/DC Converter, 5V dc/ 8 A, 75V dc Input, 36V Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$87.75

(exc. GST)

$96.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$87.75
3 - 4$85.55
5 +$84.24

*price indicative

RS Stock No.:
194-4637
Mfr. Part No.:
TEN 40-4811E
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

8A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1245000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

40W

Length

50.8mm

Depth

10.2mm

Width

25.4mm

Series

TEN 40E

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

91%

COO (Country of Origin):
TW

TRACOPOWER TEN 40E Series DC-DC Converter, 5V DC Output Voltage, 8A Output Current - TEN 40-4811E


This isolated DC-DC converter provides reliable power management solutions with an output voltage of 5V DC and a power rating of 40W. Designed for industrial applications, it features a compact 50mm x 25.4mm metal package suitable for through-hole mounting. With an input voltage range of 36 to 75V DC, it efficiently converts higher voltages to lower ones while ensuring robust performance across varying conditions.

Features & Benefits


• High efficiency of up to 93% enhances thermal management

• Wide input voltage range for versatile installation options

• Protection against short circuits, overvoltage, and overheating

• Remote on/off control capability simplifies operation

• Compact design with minimal heat generation for space constraints

Applications


• Used for power regulation in automation systems

• Suitable for powering sensors and control circuits

• Ideal for use in telecommunications equipment

• Supports instrumentation and measurement devices

• Appropriate for industrial machinery and process control

What is the input current consumption at no load?


The input current at no load varies by model, with 12Vin models consuming 20mA typ., 24Vin models at 15mA typ., and 48Vin models at 10mA typ.

How does this converter handle voltage spikes?


It incorporates surge voltage protection, which allows it to withstand a maximum of 100V DC for 48Vin models without damage.

What is the effectiveness of its thermal management?


With a high thermal impedance and natural convection cooling, it effectively manages temperature, allowing operation up to 85°C without derating performance.

How is the output voltage adjusted?


The output voltage can be adjusted within a range of ±10% using an external trim resistor for precise voltage regulation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy